DS1803Z-100+T&R

Analog Devices / Maxim Integrated
700-DS1803Z-100T&R
DS1803Z-100+T&R

Mfr.:

Description:
Digital Potentiometer ICs Addressable Dual Digital Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,23 € 15.575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,87 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,08 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1804U-010+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1803Z
100 kOhms
Dual
256 Tap
Volatile
Serial (2-Wire)
3 V, 5 V
200 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-Narrow-16
Linear
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DS1803Z 90-1803V+100
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99