DS1801E-014+

Analog Devices / Maxim Integrated
700-DS1801E-014
DS1801E-014+

Mfr.:

Description:
Digital Potentiometer ICs Dual Audio Taper Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 9,78 €
7,66 € 76,60 €
6,57 € 164,25 €
6,34 € 608,64 €
6,24 € 1.797,12 €
6,02 € 3.467,52 €
5,83 € 6.156,48 €
2.592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1801E
45 kOhms
750 PPM / C
20 %
Dual
65 Tap
Volatile
Serial (3-Wire)
2.7 V to 5.5 V
9 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Log
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Dual Audio Taper Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DS1801E 90-1801E+014
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99