DS1780E+

Analog Devices / Maxim Integrated
700-DS1780E
DS1780E+

Mfr.:

Description:
Board Mount Temperature Sensors CPU Peripheral Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,20 € 52,00 €
5,00 € 500,00 €
4,03 € 2.248,74 €
3,97 € 4.184,38 €
3,96 € 10.066,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
4,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital, Analog
+/- 12 C
- 40 C
+ 125 C
TSSOP-24
2-Wire, I2C, SMBus
2.8 V
5.75 V
Remote
8 bit
No Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: DS1780E
Factory Pack Quantity: 62
Subcategory: Sensors
Type: CPU Peripheral Monitor
Part # Aliases: DS1780E 90-1780E+000
Unit Weight: 111,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99