DS1744-70IND+

Analog Devices / Maxim Integrated
700-DS1744-70IND
DS1744-70IND+

Mfr.:

Description:
Real Time Clock Y2K-Compliant, Nonvolatile Timekeeping R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,40 € 55,40 €
47,40 € 568,80 €
44,38 € 1.065,12 €
43,44 € 4.691,52 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
32 kB
EDIP-28
Integrated Battery
4.5 V
5.5 V
- 40 C
+ 85 C
DS1744
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Calendar, Clock, NV Timekeeping RAM
Product Type: Real Time Clocks
Factory Pack Quantity: 12
Subcategory: Clock & Timer ICs
Part # Aliases: DS1744 90-17440+07I
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99