DS1708ESA+

Analog Devices / Maxim Integrated
700-DS1708ESA
DS1708ESA+

Mfr.:

Description:
Supervisory Circuits 3.3 and 5.0 Volt MicroMonitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,39 € 43,90 €
4,06 € 101,50 €
3,68 € 368,00 €
3,50 € 1.050,00 €
3,41 € 1.705,00 €
3,23 € 3.230,00 €
3,19 € 7.975,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,29 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1707ESA+T&R
Analog Devices / Maxim Integrated
Supervisory Circuits 3.3 and 5.0 Volt MicroMonitor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOIC-8
5 V
1 Input
Active High, Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
205 ms
5.5 V
- 40 C
+ 85 C
10 %
DS1708
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 60 uA
Overvoltage Threshold: 4.5 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 4.25 V
Part # Aliases: DS1708 90-17080+S00
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99