DS1706LESA+T&R

Analog Devices / Maxim Integrated
700-DS1706LESAT&R
DS1706LESA+T&R

Mfr.:

Description:
Supervisory Circuits 3.3V and 5.0V MicroMonitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,10 € 7.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,43 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,54 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1706PESA+
Analog Devices / Maxim Integrated
Supervisory Circuits 3.3V and 5.0V MicroMonitor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SOIC-Narrow-8
3.3 V, 5 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
285 ms
5.5 V
- 40 C
+ 85 C
DS1706L
Reel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 60 uA
Overvoltage Threshold: 4.75 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 4.5 V
Part # Aliases: DS1706L 90-1706L+ST0
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99