DS1685Q-5+T&R

Analog Devices / Maxim Integrated
700-DS1685Q-5+T&R
DS1685Q-5+T&R

Mfr.:

Description:
Real Time Clock 3V/5V Real-Time Clock

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,06 € 9,06 €
7,07 € 70,70 €
6,57 € 164,25 €
6,03 € 603,00 €
5,72 € 1.430,00 €
Full Reel (Order in multiples of 500)
5,44 € 2.720,00 €
5,33 € 5.330,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,86 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,57 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1685S-3+
Analog Devices / Maxim Integrated
Real Time Clock 3V/5V Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
242 B
PLCC-28
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
DS1685Q
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Subcategory: Clock & Timer ICs
Part # Aliases: DS1685Q 90-1685Q+TR5
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.