DS1685E-5+T&R

Analog Devices / Maxim Integrated
700-DS1685E-5T&R
DS1685E-5+T&R

Mfr.:

Description:
Real Time Clock 3V/5V Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,75 € 5.750,00 €
5,70 € 11.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,60 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,50 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1685EN-3+
Analog Devices / Maxim Integrated
Real Time Clock 3V/5V Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS (24 hr)
242 B
TSSOP-24
4.5 V
5.5 V
0 C
+ 70 C
DS1685E
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: DS1685E 90-1685E+TR5
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99