DS1673E-5+

Analog Devices / Maxim Integrated
700-DS1673E-5
DS1673E-5+

Mfr.:

Description:
Real Time Clock Portable System Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,97 € 14,97 €
12,10 € 121,00 €
11,60 € 290,00 €
10,22 € 756,28 €
9,72 € 2.877,12 €
9,09 € 4.708,62 €
8,42 € 8.723,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire
YY-MM-DD-dd
HH:MM:SS (24 hr)
TSSOP-20
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
DS1673E
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Alarm, Calendar, Clock, NV SRAM Control, Watchdog Timekeeper
Product Type: Real Time Clocks
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Part # Aliases: DS1673E 90-1673E+005
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.