DS1643-100+

Analog Devices / Maxim Integrated
700-DS1643-100
DS1643-100+

Mfr.:

Description:
Real Time Clock NV Timekeeping RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Parallel
HH:MM:SS (24 hr)
8 kB
EDIP-28
4.5 V
5.5 V
0 C
+ 70 C
DS1643
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Calendar, Clock, NV Timekeeping RAM
Product Type: Real Time Clocks
Factory Pack Quantity: 12
Subcategory: Clock & Timer ICs
Part # Aliases: DS1643 90-16430+100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542319000
USHTS:
8473301180
MXHTS:
8542320299
ECCN:
EAR99