DS1631S+

Analog Devices / Maxim Integrated
700-DS1631S
DS1631S+

Mfr.:

Description:
Board Mount Temperature Sensors High-Precision Digital Thermometer and T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
5,38 € 26,90 €
5,15 € 51,50 €
4,85 € 121,25 €
4,48 € 224,00 €
4,10 € 360,80 €
4,09 € 2.159,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,92 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,98 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1631AU+T&R
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors High-Precision Digital Thermometer and T

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 2 C
- 55 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: DS1631
Factory Pack Quantity: 88
Subcategory: Sensors
Part # Aliases: DS1631S 90-1631S+000
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.