DS1629S+T&R

Analog Devices / Maxim Integrated
700-DS1629ST&R
DS1629S+T&R

Mfr.:

Description:
Board Mount Temperature Sensors Digital Thermometer and Real-Time Clock/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.033

Stock:
2.033 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2033 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,46 € 10,46 €
9,51 € 47,55 €
9,12 € 91,20 €
8,69 € 217,25 €
8,39 € 419,50 €
8,14 € 814,00 €
8,13 € 2.032,50 €
7,49 € 3.745,00 €
6,83 € 6.830,00 €
Full Reel (Order in multiples of 2500)
6,83 € 17.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,43 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1631AU+
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors High-Precision Digital Thermometer and T

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 2 C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: DS1629
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: DS1629S 90-1629S+TRL
Unit Weight: 236,189 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99