DS1556-70IND+

Analog Devices / Maxim Integrated
700-DS1556-70IND
DS1556-70IND+

Mfr.:

Description:
Real Time Clock 1M, Nonvolatile, Y2K-Compliant Timekeepi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,64 € 68,64 €
56,97 € 626,67 €
53,63 € 1.179,86 €
50,83 € 5.591,30 €
1.001 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
128 kB
EDIP-32
Integrated Battery
4.5 V
5.5 V
- 40 C
+ 85 C
DS1556
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM, Watchdog Timekeeper
Product Type: Real Time Clocks
Factory Pack Quantity: 11
Subcategory: Clock & Timer ICs
Part # Aliases: DS1556 90-15560+07I
Unit Weight: 20,353 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.