DS1556-70+

Analog Devices / Maxim Integrated
700-DS1556-70
DS1556-70+

Mfr.:

Description:
Real Time Clock 1M, Nonvolatile, Y2K-Compliant Timekeepi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,10 € 66,10 €
52,67 € 579,37 €
51,57 € 1.134,54 €
49,07 € 5.397,70 €
506 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
128 kB
EDIP-32
Integrated Battery
4.5 V
5.5 V
0 C
+ 70 C
DS1556
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM, Watchdog Timekeeper
Product Type: Real Time Clocks
Factory Pack Quantity: 11
Subcategory: Clock & Timer ICs
Part # Aliases: DS1556 90-15560+070
Unit Weight: 27,734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.