DS1501YZN+

Analog Devices / Maxim Integrated
700-DS1501YZN
DS1501YZN+

Mfr.:

Description:
Real Time Clock Y2K-Compliant Watchdog Real-Time Clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,96 € 20,96 €
16,40 € 164,00 €
15,66 € 391,50 €
14,00 € 1.400,00 €
13,36 € 3.340,00 €
12,71 € 6.355,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
256 B
SO-28
Backup Switching
4.5 V
5.5 V
- 40 C
+ 85 C
DS1501YZN+
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Alarm, Calendar, Clock, Watchdog Timekeeper
Product Type: Real Time Clocks
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99