DS1501YN+

Analog Devices / Maxim Integrated
700-DS1501YN
DS1501YN+

Mfr.:

Description:
Real Time Clock Y2K-Compliant Watchdog Real-Time Clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,96 € 17,96 €
13,97 € 139,70 €
13,30 € 372,40 €
12,61 € 1.412,32 €
11,57 € 2.915,64 €
11,36 € 5.725,44 €
11,35 € 11.440,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
256 B
PDIP-28
Backup Switching
4.5 V
5.5 V
- 40 C
+ 85 C
DS1501YN
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock, Watchdog Timekeeper
Product Type: Real Time Clocks
Factory Pack Quantity: 14
Subcategory: Clock & Timer ICs
Part # Aliases: DS1501YN 90-1501Y+N00
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.