DS1343E-18+

Analog Devices / Maxim Integrated
700-DS1343E-18+
DS1343E-18+

Mfr.:

Description:
Real Time Clock Low-Current SPI/3-Wire RTCs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,35 € 33,50 €
3,09 € 77,25 €
2,80 € 207,20 €
2,67 € 790,32 €
2,58 € 1.336,44 €
2,55 € 2.641,80 €
2,52 € 6.340,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire, SPI
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
96 B
TSSOP-20
Backup Switching
1.71 V
5.5 V
- 40 C
+ 85 C
DS1343E
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Part # Aliases: DS1343E 90-1343E+018
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.