DS1342T+T&R

Analog Devices / Maxim Integrated
700-DS1342T+T&R
DS1342T+T&R

Mfr.:

Description:
Real Time Clock Low-Current I C RTCs for High-ESR Crystals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 246 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 € 4,30 €
3,28 € 32,80 €
3,02 € 75,50 €
2,73 € 273,00 €
2,60 € 650,00 €
2,52 € 1.260,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 2500)
2,43 € 6.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
TDFN-EP-8
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
DS1342T
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS1342T 90-1342T+TRL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS1341 / DS1342 Low-Current I²C RTCs

Analog Devices DS134x Low-Current I2C Real-Time Clock (RTC) for high-ESR crystals is a timekeeping device that provides an extremely low standby current, permitting longer life from a power supply. The RTC supports high-ESR crystals, broadening the pool of usable crystals for the devices. The DS134x is accessed through an I2C serial interface and features two time-of-day alarms, two interrupt outputs, a programmable square-wave output, and a serial bus timeout mechanism. The clock / calendar of this Analog Devices module provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either 24hr or 12hr format with an AM/PM indicator.