DS1341U+

Analog Devices / Maxim Integrated
700-DS1341U
DS1341U+

Mfr.:

Description:
Real Time Clock Low-Current I C RTCs for High-ESR Crystals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,30 € 33,00 €
3,01 € 150,50 €
2,60 € 260,00 €
2,50 € 625,00 €
2,49 € 6.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,00 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1341U+T&R
Analog Devices / Maxim Integrated
Real Time Clock Low-Current I C RTCs for High-ESR Crystals

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
uSOP-8
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
DS1341U
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Real Time Clocks
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1341U 90-1341U+000
Unit Weight: 23,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Medical Digital Thermometer Real-Time Clocks

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

DS1341 / DS1342 Low-Current I²C RTCs

Analog Devices DS134x Low-Current I2C Real-Time Clock (RTC) for high-ESR crystals is a timekeeping device that provides an extremely low standby current, permitting longer life from a power supply. The RTC supports high-ESR crystals, broadening the pool of usable crystals for the devices. The DS134x is accessed through an I2C serial interface and features two time-of-day alarms, two interrupt outputs, a programmable square-wave output, and a serial bus timeout mechanism. The clock / calendar of this Analog Devices module provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either 24hr or 12hr format with an AM/PM indicator.