DS1340Z-33+T&R

Analog Devices / Maxim Integrated
700-DS1340Z-33T&R
DS1340Z-33+T&R

Mfr.:

Description:
Real Time Clock I C RTC with Trickle Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.155

Stock:
3.155 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,30 € 5,30 €
4,07 € 40,70 €
3,76 € 94,00 €
3,41 € 341,00 €
3,25 € 812,50 €
3,19 € 1.595,00 €
3,17 € 3.170,00 €
Full Reel (Order in multiples of 2500)
3,03 € 7.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,04 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1340Z-33+
Analog Devices / Maxim Integrated
Real Time Clock I C RTC with Trickle Charger

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
Backup Switching
2.97 V
5.5 V
- 40 C
+ 85 C
DS1340Z
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Calendar, Clock, Trickle Charger
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS1340Z 90-1340Z+33T
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

DS134x Low-Current SPI / 3-Wire RTCs

Analog Devices DS134x low-current SPI / 3-wire real-time clocks (RTCs) are time-keeping devices compatible with any 32.768 kHz crystal. The ability of the DS134x to drive high ESR allows the use of the smallest available surface mount crystals, saving board space. Analog Devices IC DS134x RTCs also provide extremely low standby currents, permitting longer life from a backup supply source. The clock/calendar provides information on seconds, minutes, hours, days, dates, months, and years. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for the leap year. The clock operates in a 24-hour or 12-hour format with an active-low AM/PM indicator. Address and data are transferred serially through an SPI or 3-wire interface. Two programmable time-of-day alarms are provided. Analog Devices IC DS134x RTCs are designed for embedded timestamping, handheld devices, medical equipment, and telematics applications.

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.