DS1339U-3+

Analog Devices / Maxim Integrated
700-DS1339U-3
DS1339U-3+

Mfr.:

Description:
Real Time Clock I C Serial Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.339

Stock:
1.339 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,85 € 48,50 €
4,35 € 217,50 €
3,81 € 381,00 €
3,65 € 912,50 €
3,61 € 1.805,00 €
3,54 € 3.540,00 €
3,49 € 8.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,42 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1339U-3+T&R
Analog Devices / Maxim Integrated
Real Time Clock I C Serial Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
uSOP-8
Backup Switching
2.7 V
3.3 V
- 40 C
+ 85 C
DS1339U
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock, Trickle Charger
Product Type: Real Time Clocks
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1339U 90-1339U+003
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.