DS1338Z-33+

Analog Devices / Maxim Integrated
700-DS1338Z-33
DS1338Z-33+

Mfr.:

Description:
Real Time Clock I C RTC with 56-Byte NV RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.601

Stock:
24.601 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
5,48 € 54,80 €
5,23 € 130,75 €
4,54 € 454,00 €
4,33 € 1.299,00 €
3,95 € 1.975,00 €
3,50 € 3.500,00 €
3,40 € 8.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,84 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1338Z-33+T&R
Analog Devices / Maxim Integrated
Real Time Clock I C RTC with 56-Byte NV RAM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
56 B
SOIC-8
Backup Switching
3 V
5.5 V
- 40 C
+ 85 C
DS1338Z
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1338Z 90-1338Z+033
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.