DS1330ABP-70+

Analog Devices / Maxim Integrated
700-DS1330ABP-70
DS1330ABP-70+

Mfr.:

Description:
NVRAM 256k Nonvolatile SRAM with Battery Monitor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,73 € 19,73 €
18,28 € 182,80 €
17,70 € 442,50 €
17,26 € 690,40 €
16,83 € 2.019,60 €
16,26 € 4.552,80 €
15,53 € 8.075,60 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
PowerCap Module-34
Parallel
256 kbit
32 k x 8
8 bit
70 ns
5.25 V
4.75 V
85 mA
0 C
+ 70 C
DS1330ABP
Tube
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Part # Aliases: DS1330ABP 90-1330B+P70
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.