DS1321S+T&R

Analog Devices / Maxim Integrated
700-DS1321ST&R
DS1321S+T&R

Mfr.:

Description:
Memory Controllers Flexible Nonvolatile Controller with Lit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,77 € 24.425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,65 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1321S+
Analog Devices / Maxim Integrated
Memory Controllers Flexible Nonvolatile Controller with Lit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
5.5 V
4.75 V
50 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Analog Devices / Maxim Integrated
Description/Function: Converts Full CMOS SRAMs into Nonvolatile Memories
Lithium Battery Monitor: Yes
Number of Memory Channels: 4 Channel
Product Type: Memory Controllers
Series: DS1321S
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Part # Aliases: DS1321S 90-1321S+T16
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.