DS1314S+

Analog Devices / Maxim Integrated
700-DS1314S
DS1314S+

Mfr.:

Description:
Memory Controllers 3V Nonvolatile Controller with Lithium B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,02 € 17,02 €
13,58 € 135,80 €
12,26 € 306,50 €
11,59 € 1.066,28 €
11,27 € 3.110,52 €
11,04 € 5.586,24 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
3.6 V
2.7 V
30 uA, 50 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Lithium Battery Monitor: Yes
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: DS1314S
Factory Pack Quantity: 46
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Part # Aliases: DS1314S 90-13140+S16
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.