DS1312S-2+

Analog Devices / Maxim Integrated
700-DS1312S-2
DS1312S-2+

Mfr.:

Description:
Memory Controllers Nonvolatile Controller with Lithium Batt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
13,91 € 139,10 €
13,03 € 260,60 €
12,06 € 1.206,00 €
11,52 € 2.304,00 €
11,33 € 5.665,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
5.5 V
4.5 V
50 uA, 200 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices / Maxim Integrated
Lithium Battery Monitor: Yes
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: DS1312S
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Part # Aliases: DS1312S 90-1312S+200
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.