DS1312S+

Analog Devices / Maxim Integrated
700-DS1312S
DS1312S+

Mfr.:

Description:
Memory Controllers Nonvolatile Controller with Lithium Batt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,97 € 18,97 €
16,00 € 160,00 €
15,45 € 386,25 €
14,53 € 668,38 €
1.012 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
5.5 V
4.5 V
50 uA, 200 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices / Maxim Integrated
Lithium Battery Monitor: Yes
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: DS1312S
Factory Pack Quantity: 46
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Part # Aliases: DS1312S 90-1312S+000
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.