DS1312+

Analog Devices / Maxim Integrated
700-DS1312+
DS1312+

Mfr.:

Description:
Memory Controllers CONTROLLER NV-BW & RST 8PIN DIP LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,54 € 18,54 €
17,20 € 172,00 €
16,67 € 416,75 €
12,39 € 619,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
5.5 V
4.5 V
50 uA, 200 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices / Maxim Integrated
Lithium Battery Monitor: Yes
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: DS1312
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Part # Aliases: DS1312 90-13120+000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.