DS1308U-33+

Analog Devices / Maxim Integrated
700-DS1308U-33+
DS1308U-33+

Mfr.:

Description:
Real Time Clock Low-Current I C RTC with 56-Byte NV RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,91 € 39,10 €
3,55 € 177,50 €
3,27 € 327,00 €
3,11 € 777,50 €
3,01 € 1.505,00 €
2,98 € 2.980,00 €
2,94 € 7.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1308U-33+T
Analog Devices / Maxim Integrated
Real Time Clock Low-Current I C RTC with 56-Byte NV RAM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
56 B
uSOP-8
Backup Switching
3 V
5.5 V
- 40 C
+ 85 C
DS1308U
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1308U 90-1308U+033
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

DS1308 Low-Current I²C RTC

Analog Devices DS1308 serial real-time clock (RTC) is a low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV RAM. Address and data are transferred serially through an I²C interface. The clock/calendar provides seconds, minutes, hours, day, month, and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Analog Devices DS1308 RTC has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply, maintaining time and date operation.