DS1307

Analog Devices / Maxim Integrated
700-DS1307-NR
DS1307

Mfr.:

Description:
Real Time Clock 64x8 Serial I2C RTC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated DS1307+
Analog Devices / Maxim Integrated
Real Time Clock 64 x 8, Serial, I C Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
I2C
HH:MM:SS (24 hr)
56 B
4.5 V
5.5 V
0 C
+ 70 C
DS1307
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99