DS1306E+

Analog Devices / Maxim Integrated
700-DS1306E
DS1306E+

Mfr.:

Description:
Real Time Clock Serial Alarm Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.172

Stock:
2.172 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,30 € 63,00 €
5,49 € 137,25 €
5,27 € 389,98 €
5,08 € 1.503,68 €
4,95 € 2.564,10 €
4,89 € 5.066,04 €
4,73 € 11.900,68 €
5.032 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,07 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1306E+T&R
Analog Devices / Maxim Integrated
Real Time Clock Serial Alarm Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire, SPI
YY-MM-DD
HH:MM:SS (24 hr)
96 B
TSSOP-20
Backup Switching
2 V
5.5 V
0 C
+ 70 C
DS1306E
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Part # Aliases: DS1306E 90-1306E+000
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.