DS1305+

Analog Devices / Maxim Integrated
700-DS1305
DS1305+

Mfr.:

Description:
Real Time Clock Serial Alarm Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
400
Expected 3/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,96 € 10,96 €
8,90 € 89,00 €
8,49 € 212,25 €
7,37 € 737,00 €
7,03 € 1.757,50 €
6,42 € 3.210,00 €
5,62 € 5.620,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire, SPI
YY-MM-DD
HH:MM:SS (24 hr)
96 B
DIP-16
Backup Switching
2 V
5.5 V
0 C
+ 70 C
DS1305
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Part # Aliases: DS1305 90-13050+000
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.