DS1302ZN+T&R

Analog Devices / Maxim Integrated
700-DS1302ZNT&R
DS1302ZN+T&R

Mfr.:

Description:
Real Time Clock Trickle-Charge Timekeeping Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.388

Stock:
6.388 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,12 € 5,12 €
3,90 € 39,00 €
3,59 € 89,75 €
3,26 € 326,00 €
3,10 € 775,00 €
3,00 € 1.500,00 €
2,97 € 2.970,00 €
Full Reel (Order in multiples of 2500)
2,93 € 7.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,05 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1302ZN+
Analog Devices / Maxim Integrated
Real Time Clock Trickle-Charge Timekeeping Chip

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire
YY-MM-DD-dd
HH:MM:SS (24 hr)
31 B
SOIC-8
Backup Switching
2 V
5.5 V
- 40 C
+ 85 C
DS1302ZN
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM, Trickle Charger
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS1302ZN 90-1302Z+NTR
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DS1302 Trickle-Charge Timekeeping Chip

Analog Devices DS1302 trickle-charge timekeeping chip contains a real-time clock/calendar (RTC) and 31 bytes of static RAM. The DS1302 trickle-charge timekeeping chip communicates with a microprocessor via a simple serial interface. The RTC provides seconds, minutes, hours, day, date, month, and year information. The end-of-month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing the DS1302 with a microprocessor is simplified by using synchronous serial communication. Data can be transferred to and from the clock/RAM 1 byte at a time or in a burst of up to 31 bytes. The DS1302 is designed to operate on very low power and retain data and clock information on less than 1µW. This Analog Devices timekeeping chip also features dual power pins for primary and backup power supplies, programmable trickle charger for Vcc1, and seven additional bytes of scratchpad memory.

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.