DS1302

Analog Devices / Maxim Integrated
700-DS1302-NR
DS1302

Mfr.:

Description:
Real Time Clock Trickle-Charge Timekeeping Chip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices / Maxim Integrated DS1302+
Analog Devices / Maxim Integrated
Real Time Clock Trickle-Charge Timekeeping Chip

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Serial 3-Wire
HH:MM:SS (24 hr)
31 B
Backup Switching
2 V
5.5 V
0 C
+ 70 C
DS1302
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM, Trickle Charger
Product Type: Real Time Clocks
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.