DS12887+

Analog Devices / Maxim Integrated
700-DS12887
DS12887+

Mfr.:

Description:
Real Time Clock Real-Time Clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 629

Stock:
629
Can Dispatch Immediately
On Order:
1.162
Expected 8/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,66 € 16,66 €
12,93 € 129,30 €
12,32 € 344,96 €
11,41 € 1.277,92 €
11,03 € 2.779,56 €
10,76 € 5.423,04 €
10,74 € 10.825,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
114 B
EDIP-24
Integrated Battery
4.5 V
5.5 V
0 C
+ 70 C
DS12887
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 14
Subcategory: Clock & Timer ICs
Part # Aliases: DS12887 90-12887+001
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.