DS12885SN+

Analog Devices / Maxim Integrated
700-DS12885SN
DS12885SN+

Mfr.:

Description:
Real Time Clock Real-Time Clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,79 € 13,79 €
10,92 € 109,20 €
10,08 € 302,40 €
9,32 € 1.118,40 €
9,00 € 2.430,00 €
8,74 € 4.457,40 €
8,63 € 8.802,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
114 B
SO-24
Backup Switching
4.5 V
5.5 V
- 40 C
+ 85 C
DS12885SN
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 30
Subcategory: Clock & Timer ICs
Part # Aliases: DS12885SN 90-12885+SN0
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.