DS12885S+

Analog Devices / Maxim Integrated
700-DS12885S
DS12885S+

Mfr.:

Description:
Real Time Clock Real-Time Clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
10,68 € 106,80 €
10,24 € 307,20 €
8,47 € 1.016,40 €
8,17 € 2.205,90 €
7,83 € 3.993,30 €
7,52 € 7.670,40 €
5.010 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,67 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS12885S+T&R
Analog Devices / Maxim Integrated
Real Time Clock Real-Time Clocks

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
114 B
SO-24
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
DS12885S
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 30
Subcategory: Clock & Timer ICs
Part # Aliases: DS12885S 90-12885+S00
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99