DS12885Q+

Analog Devices / Maxim Integrated
700-DS12885Q
DS12885Q+

Mfr.:

Description:
Real Time Clock Real-Time Clocks

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,96 € 10,96 €
8,62 € 86,20 €
7,80 € 195,00 €
7,70 € 770,00 €
7,51 € 1.877,50 €
7,27 € 3.635,00 €
7,04 € 7.040,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
114 B
PLCC-28
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
DS12885Q
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Subcategory: Clock & Timer ICs
Part # Aliases: DS12885Q 90-12885+Q00
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99