DS12885+

Analog Devices / Maxim Integrated
700-DS12885
DS12885+

Mfr.:

Description:
Real Time Clock Real-Time Clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11,57 €
8,79 € 87,90 €
8,36 € 209,00 €
7,95 € 890,40 €
7,49 € 1.917,44 €
7,20 € 3.686,40 €
7,03 € 7.086,24 €
2.512 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
114 B
PDIP-24
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
DS12885
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 16
Subcategory: Clock & Timer ICs
Part # Aliases: DS12885 90-12885+000
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99