DS1267BS-050+

Analog Devices / Maxim Integrated
700-DS1267BS-050+
DS1267BS-050+

Mfr.:

Description:
Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.089

Stock:
2.089 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9,60 €
7,41 € 74,10 €
6,93 € 173,25 €
6,30 € 579,60 €
6,05 € 1.669,80 €
5,84 € 2.955,04 €
5,75 € 5.819,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1267BS
50 kOhms
750 PPM / C
20 %
Dual
256 Tap
Volatile
3-Wire
4.5 V to 5.5 V
5 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-16
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 46
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: DS1267BS 90-1267S+05I
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99