DS1267BE-050+

Analog Devices / Maxim Integrated
700-DS1267BE-050+
DS1267BE-050+

Mfr.:

Description:
Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,11 € 11,11 €
9,03 € 90,30 €
8,62 € 215,50 €
7,48 € 553,52 €
7,14 € 2.113,44 €
6,51 € 3.372,18 €
5,69 € 5.894,84 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1267BE
50 kOhms
750 PPM / C
20 %
Dual
256 Tap
Volatile
3-Wire
4.5 V to 5.5 V
5 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 74
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: DS1267BE 90-1267E+05I
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99