DS1267-010+

Analog Devices / Maxim Integrated
700-DS1267-010
DS1267-010+

Mfr.:

Description:
Digital Potentiometer ICs Dual +/-5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated DS1267BE-010+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Dual 256-step digital potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS1267
10 kOhms
750 PPM / C
20 %
Dual
256 Tap
Volatile
Serial (3-Wire)
4.5 V to 5.5 V
22 uA
- 40 C
+ 85 C
PCB Mount
Through Hole
PDIP-14
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: Dual Digital Potentiometer Chip
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 25
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: DS1267
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.