DS1248Y-70IND+

Analog Devices / Maxim Integrated
700-DS1248Y-70IND
DS1248Y-70IND+

Mfr.:

Description:
Real Time Clock 1024k NV SRAM with Phantom Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,33 € 54,33 €
50,15 € 501,50 €
49,09 € 1.472,70 €
46,09 € 4.609,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
128 kB
EDIP-32
Integrated Battery
4.5 V
5.5 V
- 40 C
+ 85 C
DS1248Y
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Calendar, Clock, NV Timekeeping RAM
Product Type: Real Time Clocks
Factory Pack Quantity: 10
Subcategory: Clock & Timer ICs
Part # Aliases: DS1248Y 90-1248Y+07I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.b.2.a