DS1245Y-120IND+

Analog Devices / Maxim Integrated
700-DS1245Y-120IND
DS1245Y-120IND+

Mfr.:

Description:
NVRAM 1024k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,28 € 50,28 €
46,27 € 508,97 €
44,45 € 977,90 €
43,63 € 2.399,65 €
42,52 € 4.677,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-32
Parallel
1 Mbit
128 k x 8
8 bit
120 ns
5.5 V
4.5 V
85 mA
- 40 C
+ 85 C
DS1245Y
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 11
Subcategory: Memory & Data Storage
Part # Aliases: DS1245Y 90-1245Y+12I
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
ANALOG DEVICES INC.