DS1245WP-100+

Analog Devices / Maxim Integrated
700-DS1245WP-100
DS1245WP-100+

Mfr.:

Description:
NVRAM 3.3V 1024k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,04 € 64,04 €
59,15 € 591,50 €
47,16 € 1.179,00 €
43,09 € 1.723,60 €
42,97 € 5.156,40 €
280 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
PowerCap Module-34
Parallel
1 Mbit
128 k x 8
8 bit
100 ns
3.6 V
3 V
50 mA
0 C
+ 70 C
DS1245WP
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Part # Aliases: DS1245WP 90-1245W+P10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
ANALOG DEVICES INC.