DS1245W-100+

Analog Devices / Maxim Integrated
700-DS1245W-100
DS1245W-100+

Mfr.:

Description:
NVRAM 3.3V 1024k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,21 € 58,21 €
41,71 € 458,81 €
41,69 € 917,18 €
506 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-32
Parallel
1 Mbit
128 k x 8
8 bit
100 ns
3.6 V
3 V
50 mA
0 C
+ 70 C
DS1245W
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 11
Subcategory: Memory & Data Storage
Part # Aliases: DS1245W 90-1245W+100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
ANALOG DEVICES INC.