DS1245ABP-70IND+

Analog Devices / Maxim Integrated
700-DS1245ABP-70IND
DS1245ABP-70IND+

Mfr.:

Description:
NVRAM RAM NV 1MEG 5 VTP PCM 70NS IND LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,55 € 65,55 €
60,54 € 605,40 €
45,80 € 1.145,00 €
44,41 € 1.776,40 €
44,34 € 5.320,80 €
280 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
PowerCap Module-34
Parallel
1 Mbit
128 k x 8
8 bit
70 ns
5.25 V
4.75 V
85 mA
- 40 C
+ 85 C
DS1245ABP
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Part # Aliases: DS1245ABP 90-1245B+P7I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
ANALOG DEVICES INC.