DS1238-5+

Analog Devices / Maxim Integrated
700-DS12385+
DS1238-5+

Mfr.:

Description:
Supervisory Circuits

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
Through Hole
PDIP-Narrow-16
5 V
1 Input
Active High, Active Low
Manual Reset
Watchdog
Backup
150 ms
5.5 V
0 C
+ 70 C
DS1238
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: Chip Enable
Operating Supply Current: 4 mA
Overvoltage Threshold: 4.75 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 4.5 V
Part # Aliases: DS1238
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.