DS1233D-15+

Analog Devices / Maxim Integrated
700-DS1233D-15
DS1233D-15+

Mfr.:

Description:
Supervisory Circuits 5V EconoReset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.862

Stock:
1.862 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,88 € 18,80 €
1,73 € 43,25 €
1,55 € 155,00 €
1,46 € 365,00 €
1,42 € 710,00 €
1,37 € 1.370,00 €
1,30 € 2.600,00 €
1,28 € 5.120,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
TO-92-3
4.125 V
1 Input
Active Low, Open Drain, Push-Pull
No Manual Reset
No Watchdog
No Backup
350 ms
5 V
- 40 C
+ 85 C
15 %
DS1233D
Bulk
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 50 uA
Overvoltage Threshold: 4.24 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 4 V
Part # Aliases: DS1233D 90-1233D+015
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99