DS1231-20+

Analog Devices / Maxim Integrated
700-DS1231-20
DS1231-20+

Mfr.:

Description:
Supervisory Circuits Power Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,26 € 12,26 €
9,58 € 95,80 €
8,63 € 431,50 €
8,32 € 832,00 €
7,77 € 1.942,50 €
7,47 € 3.735,00 €
7,28 € 7.280,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
Through Hole
PDIP-8
2.5 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
500 ms
5.5 V
0 C
+ 70 C
10 %
DS1231
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 500 uA
Overvoltage Threshold: 5.5 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 3.3 V
Part # Aliases: DS1231 90-12310+200
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99